
MHQ1005P27NJT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P27NJT000TR-ND - Tape & Reel (TR) 445-MHQ1005P27NJT000CT-ND - Cut Tape (CT) 445-MHQ1005P27NJT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P27NJT000 |
Description | FIXED IND 27NH 230MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 230 mA 1.3Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P27NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.60000 | ¥176 |
| 100 | ¥14.40000 | ¥1,440 |
| 1,000 | ¥11.84000 | ¥11,840 |
| 5,000 | ¥10.32800 | ¥51,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.55120 | ¥95,512 |
| 20,000 | ¥9.00650 | ¥180,130 |
| 30,000 | ¥8.70273 | ¥261,082 |
| 50,000 | ¥8.33496 | ¥416,748 |
| 70,000 | ¥8.10151 | ¥567,106 |
| 100,000 | ¥7.86129 | ¥786,129 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

