
MHQ1005P20NHT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P20NHT000TR-ND - Tape & Reel (TR) 445-MHQ1005P20NHT000CT-ND - Cut Tape (CT) 445-MHQ1005P20NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P20NHT000 |
Description | FIXED IND 20NH 260MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P20NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥18.60000 | ¥186 |
| 100 | ¥15.24000 | ¥1,524 |
| 1,000 | ¥12.53500 | ¥12,535 |
| 5,000 | ¥10.93400 | ¥54,670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.11170 | ¥101,117 |
| 20,000 | ¥9.53510 | ¥190,702 |
| 30,000 | ¥9.21357 | ¥276,407 |
| 50,000 | ¥8.82424 | ¥441,212 |
| 70,000 | ¥8.57709 | ¥600,396 |
| 100,000 | ¥8.32285 | ¥832,285 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

