
MHQ0603P1N7BT000 | |
|---|---|
DigiKey Part Number | 445-16796-2-ND - Tape & Reel (TR) 445-16796-1-ND - Cut Tape (CT) 445-16796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N7BT000 |
Description | FIXED IND 1.7NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N7BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥45.90000 | ¥459 |
| 100 | ¥37.72000 | ¥3,772 |
| 1,000 | ¥31.02200 | ¥31,022 |
| 5,000 | ¥27.15280 | ¥135,764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.01507 | ¥75,226 |
| 30,000 | ¥4.72887 | ¥141,866 |
| 45,000 | ¥4.56929 | ¥205,618 |
| 75,000 | ¥4.37600 | ¥328,200 |
| 105,000 | ¥4.25332 | ¥446,599 |
| 150,000 | ¥4.12707 | ¥619,060 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

