


MHQ0402PSA0N2CT000 | |
|---|---|
DigiKey Part Number | 445-MHQ0402PSA0N2CT000TR-ND - Tape & Reel (TR) 445-MHQ0402PSA0N2CT000CT-ND - Cut Tape (CT) 445-MHQ0402PSA0N2CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N2CT000 |
Description | FIXED IND 0.2NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.10000 | ¥51 |
| 100 | ¥4.26000 | ¥426 |
| 1,000 | ¥3.51000 | ¥3,510 |
| 5,000 | ¥3.06020 | ¥15,301 |
| 10,000 | ¥2.88530 | ¥28,853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.66815 | ¥53,363 |
| 40,000 | ¥2.51580 | ¥100,632 |
| 60,000 | ¥2.43080 | ¥145,848 |
| 100,000 | ¥2.32790 | ¥232,790 |
| 140,000 | ¥2.26255 | ¥316,757 |
| 200,000 | ¥2.19534 | ¥439,068 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

