Direct
MFR Recommended

LGJ10145TS-100M2R5-H | |
|---|---|
DigiKey Part Number | 445-15017-2-ND - Tape & Reel (TR) 445-15017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ10145TS-100M2R5-H |
Description | FIXED IND 10UH 2.5A 36.4 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 36.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ10145TS-100M2R5-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |



