
HHM1763B2 | |
|---|---|
DigiKey Part Number | 445-6867-2-ND - Tape & Reel (TR) 445-6867-1-ND - Cut Tape (CT) 445-6867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1763B2 |
Description | BALUN 880MHZ-960MHZ 50/150 0603 |
Customer Reference | |
Detailed Description | RF Balun 880MHz ~ 960MHz 50 / 150Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1763B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 880MHz ~ 960MHz | |
Impedance - Unbalanced/Balanced | 50 / 150Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥124.60000 | ¥1,246 |
| 25 | ¥119.76000 | ¥2,994 |
| 50 | ¥116.24000 | ¥5,812 |
| 100 | ¥112.77000 | ¥11,277 |
| 250 | ¥108.32000 | ¥27,080 |
| 500 | ¥105.03800 | ¥52,519 |
| 1,000 | ¥101.83800 | ¥101,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥69.57475 | ¥278,299 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |


