MFR Recommended
Similar

HF50ACC321611-TD25 | |
|---|---|
DigiKey Part Number | 445-172761-2-ND - Tape & Reel (TR) 445-172761-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HF50ACC321611-TD25 |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S300ATD25 | TDK | 117,691 | 445-MPZ2012S300ATD25CT-ND | ¥20.00000 | MFR Recommended |
| MI1206K310R-10 | Laird-Signal Integrity Products | 72,731 | 240-2404-1-ND | ¥52.00000 | Similar |



