FK28X7S2A683KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ¥60.22867
Datasheet

Similar


TDK
In Stock: 2,074
Unit Price: ¥135.00000
Datasheet

Similar


TDK
In Stock: 687
Unit Price: ¥362.00000
Datasheet

Similar


TDK
In Stock: 152
Unit Price: ¥410.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 8,267
Unit Price: ¥76.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 839
Unit Price: ¥65.00000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7S2A683KR006

DigiKey Part Number
FK28X7S2A683KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X7S2A683KR006
Description
CAP CER 0.068UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7S2A683KR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥17.47950¥34,959
Manufacturers Standard Package
Unit Price without JCT:¥17.47950
Unit Price with JCT:¥19.22745