
FK28X5R1C225KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X5R1C225KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X5R1C225KR000 |
Description | CAP CER 2.2UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1C225KR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X5R1E225KRT00 | TDK | 1,584 | 445-175551-ND | ¥55.00000 | Direct |
| FK24X5R1E225KR000 | TDK | 441 | 445-FK24X5R1E225KR000-ND | ¥85.00000 | Upgrade |
| FG20X7R2A225KRT00 | TDK | 483 | 445-FG20X7R2A225KRT00-ND | ¥168.00000 | Similar |
| FG22X7R2A225KNT00 | TDK | 0 | FG22X7R2A225KNT00-ND | ¥100.41000 | Similar |
| FG26X7S2A225KRT00 | TDK | 0 | FG26X7S2A225KRT00-ND | ¥54.39200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.60000 | ¥326 |
| 50 | ¥23.84000 | ¥1,192 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

