1 µF ±10% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X7R1C105KN020

DigiKey Part Number
445-5318-ND
Manufacturer
Manufacturer Product Number
FK14X7R1C105KN020
Description
CAP CER 1UF 16V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X7R1C105KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R1E105KRT00TDK4,097445-180204-ND¥52.00000Direct
FK18X7R1C105KR020TDK1,316445-8417-ND¥57.00000Direct
FK14X7R1E105KR020TDK3,501445-5315-ND¥65.00000Upgrade
FK14X7R1H105KR020TDK6,195445-FK14X7R1H105KR020-ND¥65.00000Upgrade
FK16X7R1E105KN020TDK638445-5331-ND¥75.00000Upgrade
In-Stock: 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥39.10000¥391
50¥28.88000¥1,444
100¥25.76000¥2,576
500¥20.45800¥10,229
1,000¥18.82200¥18,822
2,500¥17.09920¥42,748
5,000¥16.06080¥80,304
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000