
FK14X7R0J106KR020 | |
|---|---|
DigiKey Part Number | 445-8302-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R0J106KR020 |
Description | CAP CER 10UF 6.3V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R0J106KR020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥55.70000 | ¥557 |
| 50 | ¥41.84000 | ¥2,092 |
| 100 | ¥37.59000 | ¥3,759 |
| 500 | ¥30.44200 | ¥15,221 |
| 1,000 | ¥28.23200 | ¥28,232 |
| 2,500 | ¥25.89920 | ¥64,748 |
| 5,000 | ¥24.49400 | ¥122,470 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

