
FG28X7R1H224KRT06 | |
|---|---|
DigiKey Part Number | 445-173594-1-ND - Cut Tape (CT) 445-173594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H224KRT06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H224KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.60000 | ¥286 |
| 50 | ¥20.70000 | ¥1,035 |
| 100 | ¥18.30000 | ¥1,830 |
| 500 | ¥14.25800 | ¥7,129 |
| 1,000 | ¥13.01600 | ¥13,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.64900 | ¥23,298 |
| 4,000 | ¥10.83125 | ¥43,325 |
| 6,000 | ¥10.42183 | ¥62,531 |
| 10,000 | ¥9.96830 | ¥99,683 |
| 14,000 | ¥9.70336 | ¥135,847 |
| 20,000 | ¥9.44840 | ¥188,968 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

