0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H224KRT06

DigiKey Part Number
445-173594-1-ND - Cut Tape (CT)
445-173594-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H224KRT06
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H224KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,378
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.60000¥286
50¥20.70000¥1,035
100¥18.30000¥1,830
500¥14.25800¥7,129
1,000¥13.01600¥13,016
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥11.64900¥23,298
4,000¥10.83125¥43,325
6,000¥10.42183¥62,531
10,000¥9.96830¥99,683
14,000¥9.70336¥135,847
20,000¥9.44840¥188,968
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000