
FG22X7R1C336MRT06 | |
|---|---|
DigiKey Part Number | 445-173316-1-ND - Cut Tape (CT) 445-173316-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1C336MRT06 |
Description | CAP CER 33UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1C336MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥241.00000 | ¥241 |
| 10 | ¥158.90000 | ¥1,589 |
| 50 | ¥125.94000 | ¥6,297 |
| 100 | ¥115.81000 | ¥11,581 |
| 500 | ¥98.68200 | ¥49,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥90.71200 | ¥90,712 |
| 2,000 | ¥86.47400 | ¥172,948 |
| 3,000 | ¥84.35033 | ¥253,051 |
| 5,000 | ¥81.99700 | ¥409,985 |
| 7,000 | ¥80.62071 | ¥564,345 |
| 10,000 | ¥79.29700 | ¥792,970 |
| Unit Price without JCT: | ¥241.00000 |
|---|---|
| Unit Price with JCT: | ¥265.10000 |

