
FG18C0G2A060DNT06 | |
|---|---|
DigiKey Part Number | 445-173215-1-ND - Cut Tape (CT) 445-173215-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A060DNT06 |
Description | CAP CER 6PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A060DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥24.50000 | ¥245 |
| 50 | ¥17.78000 | ¥889 |
| 100 | ¥15.69000 | ¥1,569 |
| 500 | ¥12.16200 | ¥6,081 |
| 1,000 | ¥11.07500 | ¥11,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.81700 | ¥21,634 |
| 4,000 | ¥9.20200 | ¥36,808 |
| 6,000 | ¥8.80533 | ¥52,832 |
| 10,000 | ¥8.40540 | ¥84,054 |
| 14,000 | ¥8.28764 | ¥116,027 |
| 20,000 | ¥8.25695 | ¥165,139 |
| 24,000 | ¥8.15625 | ¥195,750 |
| 48,000 | ¥7.88308 | ¥378,388 |
| 50,000 | ¥7.86330 | ¥393,165 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |

