
FG18C0G1H103JNT06 | |
|---|---|
DigiKey Part Number | 445-173172-1-ND - Cut Tape (CT) 445-173172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H103JNT06 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H103JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.10000 | ¥361 |
| 50 | ¥26.48000 | ¥1,324 |
| 100 | ¥23.55000 | ¥2,355 |
| 500 | ¥18.59000 | ¥9,295 |
| 1,000 | ¥17.05900 | ¥17,059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.35150 | ¥30,703 |
| 4,000 | ¥14.34675 | ¥57,387 |
| 6,000 | ¥13.84417 | ¥83,065 |
| 10,000 | ¥13.28670 | ¥132,867 |
| 14,000 | ¥12.96107 | ¥181,455 |
| 20,000 | ¥12.64780 | ¥252,956 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

