
FG14X7R1A685KRT06 | |
|---|---|
DigiKey Part Number | 445-173133-1-ND - Cut Tape (CT) 445-173133-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1A685KRT06 |
Description | CAP CER 6.8UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1A685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.10000 | ¥461 |
| 50 | ¥34.40000 | ¥1,720 |
| 100 | ¥30.79000 | ¥3,079 |
| 500 | ¥24.97600 | ¥12,488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥21.23950 | ¥42,479 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

