
FA28X8R1H473KNU06 | |
|---|---|
DigiKey Part Number | 445-180814-1-ND - Cut Tape (CT) 445-180814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H473KNU06 |
Description | CAP CER 0.047UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H473KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.40000 | ¥314 |
| 50 | ¥22.86000 | ¥1,143 |
| 100 | ¥20.26000 | ¥2,026 |
| 500 | ¥15.86800 | ¥7,934 |
| 1,000 | ¥14.51500 | ¥14,515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.02000 | ¥26,040 |
| 4,000 | ¥12.13125 | ¥48,525 |
| 6,000 | ¥11.68617 | ¥70,117 |
| 10,000 | ¥11.19330 | ¥111,933 |
| 14,000 | ¥10.90521 | ¥152,673 |
| 20,000 | ¥10.62805 | ¥212,561 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

