
FA28NP02A221JNU06 | |
|---|---|
DigiKey Part Number | 445-180790-1-ND - Cut Tape (CT) 445-180790-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A221JNU06 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A221JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥38.10000 | ¥381 |
| 50 | ¥28.10000 | ¥1,405 |
| 100 | ¥25.01000 | ¥2,501 |
| 500 | ¥19.80800 | ¥9,904 |
| 1,000 | ¥18.20200 | ¥18,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.40100 | ¥32,802 |
| 4,000 | ¥15.34700 | ¥61,388 |
| 6,000 | ¥14.81917 | ¥88,915 |
| 10,000 | ¥14.23430 | ¥142,343 |
| 14,000 | ¥13.89229 | ¥194,492 |
| 20,000 | ¥13.56340 | ¥271,268 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

