
FA28NP01H181JNU06 | |
|---|---|
DigiKey Part Number | FA28NP01H181JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H181JNU06 |
Description | CAP CER 180PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H181JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.28450 | ¥24,569 |
| Unit Price without JCT: | ¥12.28450 |
|---|---|
| Unit Price with JCT: | ¥13.51295 |

