330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2E331JNU06

DigiKey Part Number
445-180761-1-ND - Cut Tape (CT)
445-180761-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2E331JNU06
Description
CAP CER 330PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2E331JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,415
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥38.40000¥384
50¥28.22000¥1,411
100¥25.13000¥2,513
500¥19.91000¥9,955
1,000¥18.29900¥18,299
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥16.48800¥32,976
4,000¥15.42900¥61,716
6,000¥14.89883¥89,393
10,000¥14.31120¥143,112
14,000¥13.96793¥195,551
20,000¥13.63750¥272,750
Manufacturers Standard Package
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000