
FA28C0G1H152JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G1H152JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H152JNU00 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H152JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.20000 | ¥312 |
| 50 | ¥22.76000 | ¥1,138 |
| 100 | ¥20.17000 | ¥2,017 |
| 500 | ¥15.83400 | ¥7,917 |
| 1,000 | ¥14.49100 | ¥14,491 |
| 2,500 | ¥13.07600 | ¥32,690 |
| 5,000 | ¥12.22420 | ¥61,121 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

