1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J152JNU06

DigiKey Part Number
445-180663-1-ND - Cut Tape (CT)
445-180663-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J152JNU06
Description
CAP CER 1500PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J152JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,674
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥86.00000¥86
10¥52.50000¥525
50¥39.28000¥1,964
100¥35.23000¥3,523
500¥28.39800¥14,199
1,000¥26.28600¥26,286
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥23.84700¥47,694
4,000¥22.45800¥89,832
6,000¥21.76250¥130,575
10,000¥20.99190¥209,919
14,000¥20.54136¥287,579
20,000¥20.10795¥402,159
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000