FA24X8R1E154KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: ¥20.08600
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X8R1E154KNU00

DigiKey Part Number
FA24X8R1E154KNU00-ND
Manufacturer
Manufacturer Product Number
FA24X8R1E154KNU00
Description
CAP CER 0.15UF 25V X8RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X8R1E154KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24X8R1H154KRU00TDK0FA24X8R1H154KRU00-ND¥20.08600Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥20.08600¥10,043
Manufacturers Standard Package
Unit Price without JCT:¥20.08600
Unit Price with JCT:¥22.09460