0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7S2A224KRU06

DigiKey Part Number
445-180647-1-ND - Cut Tape (CT)
445-180647-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7S2A224KRU06
Description
CAP CER 0.22UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7S2A224KRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥91.00000¥91
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥26.22500¥52,450
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000