
FA24NP02E332JNU06 | |
|---|---|
DigiKey Part Number | 445-FA24NP02E332JNU06CT-ND - Cut Tape (CT) 445-FA24NP02E332JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02E332JNU06 |
Description | CAP CER 3300PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02E332JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥53.30000 | ¥533 |
| 50 | ¥39.96000 | ¥1,998 |
| 100 | ¥35.85000 | ¥3,585 |
| 500 | ¥28.91600 | ¥14,458 |
| 1,000 | ¥26.77400 | ¥26,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥24.29800 | ¥48,596 |
| 4,000 | ¥22.89050 | ¥91,562 |
| 6,000 | ¥22.18550 | ¥133,113 |
| 10,000 | ¥21.40400 | ¥214,040 |
| 14,000 | ¥20.94736 | ¥293,263 |
| 20,000 | ¥20.50795 | ¥410,159 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

