
FA24C0G2W121JNU06 | |
|---|---|
DigiKey Part Number | FA24C0G2W121JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W121JNU06 |
Description | CAP CER 120PF 450V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W121JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥17.03900 | ¥34,078 |
| Unit Price without JCT: | ¥17.03900 |
|---|---|
| Unit Price with JCT: | ¥18.74290 |

