
FA18C0G1H181JNU06 | |
|---|---|
DigiKey Part Number | 445-180457-1-ND - Cut Tape (CT) 445-180457-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H181JNU06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥26.80000 | ¥268 |
| 50 | ¥19.32000 | ¥966 |
| 100 | ¥17.05000 | ¥1,705 |
| 500 | ¥13.24200 | ¥6,621 |
| 1,000 | ¥12.06500 | ¥12,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.78200 | ¥21,564 |
| 4,000 | ¥10.01050 | ¥40,042 |
| 6,000 | ¥9.62433 | ¥57,746 |
| 10,000 | ¥9.19640 | ¥91,964 |
| 14,000 | ¥8.94636 | ¥125,249 |
| 20,000 | ¥8.70590 | ¥174,118 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

