0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7R2A473KNU06

DigiKey Part Number
445-180411-1-ND - Cut Tape (CT)
445-180411-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X7R2A473KNU06
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7R2A473KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,576
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥40.90000¥409
50¥30.14000¥1,507
100¥26.89000¥2,689
500¥21.37800¥10,689
1,000¥19.67500¥19,675
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥17.75300¥35,506
4,000¥16.63475¥66,539
6,000¥16.07483¥96,449
10,000¥15.45430¥154,543
14,000¥15.09164¥211,283
20,000¥14.74265¥294,853
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000