RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165950DT-8060A1

DigiKey Part Number
445-174761-2-ND - Tape & Reel (TR)
445-174761-1-ND - Cut Tape (CT)
445-174761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165950DT-8060A1
Description
RF DIPLEXER 2.45/5.425GHZ 0603
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX165950DT-8060A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
15.00dB / 43.00dB
High Band Attenuation (min / max dB)
9.00dB / 42.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,074
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥45.40000¥454
25¥42.80000¥1,070
100¥39.10000¥3,910
250¥36.88000¥9,220
500¥35.30400¥17,652
1,000¥33.81900¥33,819
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥31.09425¥124,377
8,000¥29.84550¥238,764
12,000¥29.14842¥349,781
20,000¥28.30355¥566,071
28,000¥27.76682¥777,471
40,000¥27.21455¥1,088,582
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000