CS45SL2GA330JAGKA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ¥18.32300
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ¥18.32300
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥57.61600
Datasheet
33 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS45SL2GA330JAGKA

DigiKey Part Number
CS45SL2GA330JAGKA-ND
Manufacturer
Manufacturer Product Number
CS45SL2GA330JAGKA
Description
CAP CER 33PF 300V SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS45SL2GA330JAGKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥57.61600¥57,616
Manufacturers Standard Package
Unit Price without JCT:¥57.61600
Unit Price with JCT:¥63.37760