470 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.42Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF7045T-471M-H

DigiKey Part Number
445-9550-2-ND - Tape & Reel (TR)
445-9550-1-ND - Cut Tape (CT)
445-9550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF7045T-471M-H
Description
FIXED IND 470UH 430MA 1.42 OHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.42Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF7045T-471M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
370mA
Shielding
Shielded
DC Resistance (DCR)
1.42Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,649
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥148.00000¥148
10¥121.90000¥1,219
100¥100.27000¥10,027
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥82.46500¥82,465
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000