
CLF6045T-100M-D | |
|---|---|
DigiKey Part Number | 445-15126-2-ND - Tape & Reel (TR) 445-15126-1-ND - Cut Tape (CT) 445-15126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-100M-D |
Description | FIXED IND 10UH 2.4A 45.6 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.4 A 45.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-100M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥123.90000 | ¥1,239 |
| 25 | ¥114.64000 | ¥2,866 |
| 50 | ¥108.12000 | ¥5,406 |
| 100 | ¥101.93000 | ¥10,193 |
| 250 | ¥94.30000 | ¥23,575 |
| 500 | ¥88.91200 | ¥44,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥83.83800 | ¥83,838 |
| 2,000 | ¥79.06050 | ¥158,121 |
| 3,000 | ¥76.39567 | ¥229,187 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

