220 µH Shielded Drum Core, Wirewound Inductor 470 mA 864mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045NIT-221M-D

DigiKey Part Number
445-181067-2-ND - Tape & Reel (TR)
445-181067-1-ND - Cut Tape (CT)
445-181067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045NIT-221M-D
Description
FIXED IND 220UH 470MA 864 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 470 mA 864mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045NIT-221M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
864mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,589
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥116.10000¥1,161
25¥107.36000¥2,684
50¥101.22000¥5,061
100¥95.44000¥9,544
250¥88.28800¥22,072
500¥83.24600¥41,623
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥76.25300¥76,253
2,000¥71.90550¥143,811
3,000¥69.48133¥208,444
5,000¥66.54580¥332,729
7,000¥64.68286¥452,780
10,000¥62.76600¥627,660
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000