
CLF5030NIT-150M-D | |
|---|---|
DigiKey Part Number | 445-174700-2-ND - Tape & Reel (TR) 445-174700-1-ND - Cut Tape (CT) 445-174700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-150M-D |
Description | FIXED IND 15UH 1.3A 168 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.3 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥106.50000 | ¥1,065 |
| 25 | ¥98.52000 | ¥2,463 |
| 50 | ¥92.92000 | ¥4,646 |
| 100 | ¥87.60000 | ¥8,760 |
| 250 | ¥81.03200 | ¥20,258 |
| 500 | ¥76.40200 | ¥38,201 |
| 1,000 | ¥72.04200 | ¥72,042 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥65.99250 | ¥131,985 |
| 4,000 | ¥62.23500 | ¥248,940 |
| 6,000 | ¥60.13917 | ¥360,835 |
| 10,000 | ¥57.60230 | ¥576,023 |
| 14,000 | ¥55.99179 | ¥783,885 |
| 20,000 | ¥55.98060 | ¥1,119,612 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

