
CLF10040T-221M-H | |
|---|---|
DigiKey Part Number | 445-9590-2-ND - Tape & Reel (TR) 445-9590-1-ND - Cut Tape (CT) 445-9590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-221M-H |
Description | FIXED IND 220UH 880MA 520 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 880 mA 520mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-221M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥176.00000 | ¥176 |
| 10 | ¥145.10000 | ¥1,451 |
| 100 | ¥119.36000 | ¥11,936 |
| Unit Price without JCT: | ¥176.00000 |
|---|---|
| Unit Price with JCT: | ¥193.60000 |

