0.68 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2W684M335JH

DigiKey Part Number
445-10494-2-ND - Tape & Reel (TR)
445-10494-1-ND - Cut Tape (CT)
445-10494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2W684M335JH
Description
CAP CER 0.68UF 450V X7T SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2W684M335JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.138" (3.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥796.00000¥796
10¥572.00000¥5,720
50¥482.66000¥24,133
100¥455.03000¥45,503
500¥408.25400¥204,127
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥382.51800¥382,518
2,000¥370.92700¥741,854
3,000¥365.11933¥1,095,358
Manufacturers Standard Package
Unit Price without JCT:¥796.00000
Unit Price with JCT:¥875.60000