
CKG32KC0G3A153J335AJ | |
|---|---|
DigiKey Part Number | 445-174687-2-ND - Tape & Reel (TR) 445-174687-1-ND - Cut Tape (CT) 445-174687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G3A153J335AJ |
Description | CAP CER 0.015UF 1KV C0G SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G3A153J335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±5% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥560.00000 | ¥560 |
| 10 | ¥391.50000 | ¥3,915 |
| 50 | ¥324.72000 | ¥16,236 |
| 100 | ¥304.05000 | ¥30,405 |
| 500 | ¥269.09800 | ¥134,549 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥250.89000 | ¥250,890 |
| 2,000 | ¥242.23050 | ¥484,461 |
| 3,000 | ¥237.88967 | ¥713,669 |
| 5,000 | ¥233.07860 | ¥1,165,393 |
| 7,000 | ¥230.26514 | ¥1,611,856 |
| Unit Price without JCT: | ¥560.00000 |
|---|---|
| Unit Price with JCT: | ¥616.00000 |

