
CK45-B3AD331KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD331KYVNACT-ND - Cut Tape (CT) 445-CK45-B3AD331KYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD331KYVNA |
Description | CAP CER 330PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD331KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥37.20000 | ¥372 |
| 50 | ¥27.34000 | ¥1,367 |
| 100 | ¥24.32000 | ¥2,432 |
| 500 | ¥19.23000 | ¥9,615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.15700 | ¥17,157 |
| 2,000 | ¥15.90450 | ¥31,809 |
| 3,000 | ¥15.27700 | ¥45,831 |
| 5,000 | ¥14.58240 | ¥72,912 |
| 7,000 | ¥14.17629 | ¥99,234 |
| 10,000 | ¥13.78600 | ¥137,860 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

