
CK45-B3AD331KYGNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3AD331KYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD331KYGNA |
Description | CAP CER 330PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD331KYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.20000 | ¥362 |
| 50 | ¥26.54000 | ¥1,327 |
| 100 | ¥23.62000 | ¥2,362 |
| 500 | ¥18.68000 | ¥9,340 |
| 1,000 | ¥17.15700 | ¥17,157 |
| 3,000 | ¥15.27700 | ¥45,831 |
| 5,000 | ¥14.58240 | ¥72,912 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

