Direct
Direct
Similar


CGJ4C2C0G1H271J060AA | |
|---|---|
DigiKey Part Number | 445-13356-2-ND - Tape & Reel (TR) 445-13356-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H271J060AA |
Description | CAP CER 270PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H271J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A271J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG1H271JMTR-ND | ¥7.65007 | Direct |
| AC0805JRNPO9BN271 | YAGEO | 7,280 | 13-AC0805JRNPO9BN271CT-ND | ¥27.00000 | Direct |
| C0805T221J5GALTU | KEMET | 0 | 399-C0805T221J5GALTUTR-ND | ¥30.89550 | Similar |




