

CGJ4C2C0G1H221J060AA | |
|---|---|
DigiKey Part Number | 445-13355-2-ND - Tape & Reel (TR) 445-13355-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H221J060AA |
Description | CAP CER 220PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H221J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A221J060AA | TDK | 2,878 | 445-9165-1-ND | ¥42.00000 | Upgrade |
| 08055A221J4T2A | KYOCERA AVX | 12,851 | 478-KAM21BCG1H221JTCT-ND | ¥42.00000 | Direct |
| 08055A221J4T4A | KYOCERA AVX | 15,000 | 478-KAM21BCG1H221JMCT-ND | ¥42.00000 | Direct |
| AC0805JRNPO9BN221 | YAGEO | 1,237 | 311-3137-1-ND | ¥27.00000 | Direct |
| C0805T221J5GALTU | KEMET | 0 | 399-C0805T221J5GALTUTR-ND | ¥30.89550 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.90000 | ¥239 |
| 50 | ¥17.26000 | ¥863 |
| 100 | ¥15.21000 | ¥1,521 |
| 500 | ¥11.75600 | ¥5,878 |
| 1,000 | ¥10.69200 | ¥10,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.74925 | ¥34,997 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

