

CGJ4C2C0G1H122J060AA | |
|---|---|
DigiKey Part Number | 445-8148-2-ND - Tape & Reel (TR) 445-8148-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H122J060AA |
Description | CAP CER 1200PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H122J060AA | TDK | 9,420 | 445-12614-1-ND | ¥33.00000 | MFR Recommended |
| CGJ4C2C0G2A122J060AA | TDK | 1,915 | 445-9161-1-ND | ¥52.00000 | Upgrade |
| CGJ4F3C0G2D122J085AA | TDK | 5,192 | 445-9177-1-ND | ¥71.00000 | Upgrade |
| C0805T122F5GACTU | KEMET | 0 | 399-C0805T122F5GACTUTR-ND | ¥287.17950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.60000 | ¥306 |
| 50 | ¥22.30000 | ¥1,115 |
| 100 | ¥19.76000 | ¥1,976 |
| 500 | ¥15.47800 | ¥7,739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.75175 | ¥47,007 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

