

CGJ3E2C0G2A102J080AA | |
|---|---|
DigiKey Part Number | 445-9123-2-ND - Tape & Reel (TR) 445-9123-1-ND - Cut Tape (CT) 445-9123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A102J080AA |
Description | CAP CER 1000PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A102J080AA | TDK | 21,376 | 445-5736-1-ND | ¥30.00000 | Parametric Equivalent |
| CGA3EAC0G2A102J080AA | TDK | 18,535 | 445-16152-1-ND | ¥53.00000 | Parametric Equivalent |
| AC0603JRNPO0BN102 | YAGEO | 22,877 | 13-AC0603JRNPO0BN102CT-ND | ¥25.00000 | Parametric Equivalent |
| C0603C102J1GACAUTO | KEMET | 16,951 | 399-16016-1-ND | ¥61.00000 | Parametric Equivalent |
| C0603C102J1GECAUTO | KEMET | 19,733 | 399-C0603C102J1GECAUTOCT-ND | ¥47.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.60000 | ¥236 |
| 100 | ¥14.96000 | ¥1,496 |
| 1,000 | ¥10.50500 | ¥10,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥24.40000 | ¥244 |
| 50 | ¥17.38000 | ¥869 |
| 100 | ¥15.19000 | ¥1,519 |
| 500 | ¥11.47000 | ¥5,735 |
| 1,000 | ¥10.31200 | ¥10,312 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

