15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H150J080AA

DigiKey Part Number
445-13324-2-ND - Tape & Reel (TR)
445-13324-1-ND - Cut Tape (CT)
445-13324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H150J080AA
Description
CAP CER 15PF 50V C0G 0603
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H150J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.07050¥32,282
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥23.30000¥233
50¥16.46000¥823
100¥14.38000¥1,438
500¥10.82600¥5,413
1,000¥9.72200¥9,722
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000