

CGJ3E2C0G1H030C080AA | |
|---|---|
DigiKey Part Number | 445-13315-2-ND - Tape & Reel (TR) 445-13315-1-ND - Cut Tape (CT) 445-13315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H030C080AA |
Description | CAP CER 3PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H030C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥25.30000 | ¥253 |
| 50 | ¥18.22000 | ¥911 |
| 100 | ¥16.07000 | ¥1,607 |
| 500 | ¥12.46000 | ¥6,230 |
| 1,000 | ¥11.34900 | ¥11,349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.30000 | ¥263 |
| 50 | ¥18.68000 | ¥934 |
| 100 | ¥16.35000 | ¥1,635 |
| 500 | ¥12.37800 | ¥6,189 |
| 1,000 | ¥11.13900 | ¥11,139 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

