

CGB2A3JB0G105M033BB | |
|---|---|
DigiKey Part Number | 445-13202-2-ND - Tape & Reel (TR) 445-13202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3JB0G105M033BB |
Description | CAP CER 1UF 4V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3JB0G105M033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.80000 | ¥98 |
| 100 | ¥6.19000 | ¥619 |
| 1,000 | ¥4.23600 | ¥4,236 |
| 2,500 | ¥3.72280 | ¥9,307 |
| 5,000 | ¥3.40300 | ¥17,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.14950 | ¥31,495 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

