

CGB2A1X6S0G474K033BC | |
|---|---|
DigiKey Part Number | 445-15609-2-ND - Tape & Reel (TR) 445-15609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G474K033BC |
Description | CAP CER 0.47UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G474K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1X7S0G474K033BC | TDK | 13,774 | 445-13197-1-ND | ¥25.00000 | Direct |
| GRM155C80G474KE01D | Murata Electronics | 9,047 | 490-8247-1-ND | ¥17.00000 | Similar |
| GRM155C80G474KE01J | Murata Electronics | 43,023 | 490-GRM155C80G474KE01JCT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.50000 | ¥125 |
| 100 | ¥7.91000 | ¥791 |
| 1,000 | ¥5.47100 | ¥5,471 |
| 2,500 | ¥4.82880 | ¥12,072 |
| 5,000 | ¥4.42760 | ¥22,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.08650 | ¥40,865 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

