

CGB2A1JB1C105M033BC | |
|---|---|
DigiKey Part Number | 445-12012-2-ND - Tape & Reel (TR) 445-12012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1C105M033BC |
Description | CAP CER 1UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1C105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1C105K033BC | TDK | 55,963 | 445-12011-1-ND | ¥25.00000 | Upgrade |
| CGB2A1JB1E105K033BC | TDK | 711 | 445-12015-1-ND | ¥28.00000 | Upgrade |
| CGB2A1JB1E105M033BC | TDK | 150 | 445-12016-1-ND | ¥28.00000 | Upgrade |
| CGB2A1X5R1C105K033BC | TDK | 87,516 | 445-13181-1-ND | ¥25.00000 | Similar |
| KGM05AR51C105MH | KYOCERA AVX | 7,508 | 478-KGM05AR51C105MHCT-ND | ¥93.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.50000 | ¥145 |
| 50 | ¥10.14000 | ¥507 |
| 100 | ¥8.82000 | ¥882 |
| 500 | ¥6.62800 | ¥3,314 |
| 1,000 | ¥5.95100 | ¥5,951 |
| 2,500 | ¥5.24080 | ¥13,102 |
| 5,000 | ¥4.81340 | ¥24,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.22000 | ¥42,200 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

