4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

CGA9N2X7R2A475K230KA

DigiKey Part Number
445-7940-2-ND - Tape & Reel (TR)
445-7940-1-ND - Cut Tape (CT)
445-7940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N2X7R2A475K230KA
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N2X7R2A475K230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,601
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥407.00000¥407
10¥277.90000¥2,779
50¥226.58000¥11,329
100¥210.77000¥21,077
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥178.77000¥89,385
1,000¥170.72600¥170,726
1,500¥166.69667¥250,045
2,500¥162.23040¥405,576
3,500¥159.61886¥558,666
5,000¥157.10580¥785,529
Manufacturers Standard Package
Unit Price without JCT:¥407.00000
Unit Price with JCT:¥447.70000